RG2012P-162-B-T5 | ||
---|---|---|
DigiKey Part Number | RG20P1.6KBTR-ND - Tape & Reel (TR) RG20P1.6KBCT-ND - Cut Tape (CT) RG20P1.6KBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RG2012P-162-B-T5 | |
Description | RES SMD 1.6K OHM 0.1% 1/8W 0805 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 1.6 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RG2012P-162-B-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.24800 | ¥12.48 |
50 | ¥0.97700 | ¥48.85 |
100 | ¥0.87100 | ¥87.10 |
500 | ¥0.65822 | ¥329.11 |
1,000 | ¥0.57991 | ¥579.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.42713 | ¥2,135.65 |
10,000 | ¥0.42451 | ¥4,245.10 |