RG2012NW-KIT | ||
---|---|---|
DigiKey Part Number | SSM2012NW-KIT-ND | |
Manufacturer | ||
Manufacturer Product Number | RG2012NW-KIT | |
Description | RESISTR KIT 47-470K 1/8W 3880PCS | |
Customer Reference | ||
Detailed Description | Thin Film Resistor Kit 47 ~ 470k Ohm ±0.05% 1/8W Surface Mount 3880 Pieces (97 Values - 40 Each) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Kit Type | Thin Film | |
Resistance (Ohms) | 47 ~ 470k | |
Power (Watts) | 1/8W | |
Tolerance | ±0.05% | |
Features | Automotive AEC-Q200 | |
Quantity | 3880 Pieces (97 Values - 40 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0805 (2012 Metric) |