
RG1608PB-KIT-FILE | |
|---|---|
DigiKey Part Number | 408-1998-ND |
Manufacturer | |
Manufacturer Product Number | RG1608PB-KIT-FILE |
Description | RES KIT 47-330K 1/10W 5580PCS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Thin Film Resistor Kit 47 ~ 330k Ohm ±0.1% 1/10W Surface Mount 5580 Pieces (93 Values - 60 Each) |
Datasheet | Datasheet |
Category | Power (Watts) 1/10W |
Manufacturer Susumu | Tolerance ±0.1% |
Series | Features Automotive AEC-Q200 |
Packaging Book | Quantity 5580 Pieces (93 Values - 60 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thin Film | Packages Included 0603 (1608 Metric) |
Resistance (Ohms) 47 ~ 330k |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥858.43000 | ¥858.43 |
| 10 | ¥745.44100 | ¥7,454.41 |
| Part Number | Description | Quantity |
|---|---|---|
| RG1608P-103-B-T5 | RES SMD 10K OHM 0.1% 1/10W 0603 | 60 |
| RG1608P-102-B-T5 | RES SMD 1K OHM 0.1% 1/10W 0603 | 60 |
| RG1608P-104-B-T5 | RES SMD 100K OHM 0.1% 1/10W 0603 | 60 |
| RG1608P-101-B-T5 | RES SMD 100 OHM 0.1% 1/10W 0603 | 60 |
| RG1608P-472-B-T5 | RES SMD 4.7K OHM 0.1% 1/10W 0603 | 60 |






