RG1005P-151-B-T5 | ||
---|---|---|
DigiKey Part Number | RG10P150BTR-ND - Tape & Reel (TR) RG10P150BCT-ND - Cut Tape (CT) RG10P150BDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RG1005P-151-B-T5 | |
Description | RES SMD 150 OHM 0.1% 1/16W 0402 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 150 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RG1005P-151-B-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.25600 | ¥12.56 |
50 | ¥0.97860 | ¥48.93 |
100 | ¥0.87350 | ¥87.35 |
500 | ¥0.65986 | ¥329.93 |
1,000 | ¥0.58130 | ¥581.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.42820 | ¥2,141.00 |
10,000 | ¥0.42557 | ¥4,255.70 |