Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Bag | |
Part Status | Discontinued at Digi-Key | |
Kit Type | Thin Film | |
Resistance (Ohms) | 1k ~ 20k | |
Power (Watts) | 1/8W | |
Tolerance | ±0.05% | |
Features | Automotive AEC-Q200 | |
Quantity | 320 Pieces (32 Values - 10 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0805 (2012 Metric) | |
Base Product Number | - |