KRL9045-KIT-FILE | ||
---|---|---|
DigiKey Part Number | 408-1988-ND | |
Manufacturer | ||
Manufacturer Product Number | KRL9045-KIT-FILE | |
Description | RES KIT 0.001-0.33 5W 600PCS | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Metal Foil Resistor Kit 0.001 ~ 0.33 Ohm ±1%, ±2%, ±5% 5W Surface Mount 600 Pieces (15 Values - 40 Each) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Metal Foil | |
Resistance (Ohms) | 0.001 ~ 0.33 | |
Power (Watts) | 5W | |
Tolerance | ±1%, ±2%, ±5% | |
Features | Automotive AEC-Q200, Current Sense | |
Quantity | 600 Pieces (15 Values - 40 Each) | |
Mounting Type | Surface Mount | |
Packages Included | Wide 3518 (9045 Metric), 1835 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,291.82000 | ¥1,291.82 |