KRL3216T4A-M-R009-F-T1 | ||
---|---|---|
DigiKey Part Number | 408-1973-2-ND - Tape & Reel (TR) 408-1973-1-ND - Cut Tape (CT) 408-1973-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KRL3216T4A-M-R009-F-T1 | |
Description | RES 0.009 OHM 1W 1206 WIDE | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 9 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Metal Foil | |
Datasheet | Datasheet | |
EDA/CAD Models | KRL3216T4A-M-R009-F-T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±35ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥6.71500 | ¥67.15 |
25 | ¥6.50520 | ¥162.63 |
50 | ¥5.93540 | ¥296.77 |
100 | ¥4.86320 | ¥486.32 |
250 | ¥4.33780 | ¥1,084.45 |
500 | ¥3.65284 | ¥1,826.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.03639 | ¥3,036.39 |
2,000 | ¥2.96793 | ¥5,935.86 |
5,000 | ¥2.91085 | ¥14,554.25 |
10,000 | ¥2.84236 | ¥28,423.60 |
25,000 | ¥2.77065 | ¥69,266.25 |