KRL1220E-M-R068-F-T5 | ||
---|---|---|
DigiKey Part Number | 408-1554-2-ND - Tape & Reel (TR) 408-1554-1-ND - Cut Tape (CT) 408-1554-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KRL1220E-M-R068-F-T5 | |
Description | RES 0.068 OHM 1% 1/2W 0805 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 68 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil | |
Datasheet | Datasheet | |
EDA/CAD Models | KRL1220E-M-R068-F-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.26700 | ¥32.67 |
25 | ¥2.62040 | ¥65.51 |
50 | ¥1.94560 | ¥97.28 |
100 | ¥1.37180 | ¥137.18 |
250 | ¥1.22220 | ¥305.55 |
500 | ¥1.04768 | ¥523.84 |
1,000 | ¥0.79819 | ¥798.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.67349 | ¥3,367.45 |
10,000 | ¥0.65852 | ¥6,585.20 |
25,000 | ¥0.63607 | ¥15,901.75 |
50,000 | ¥0.62360 | ¥31,180.00 |
125,000 | ¥0.61762 | ¥77,202.50 |