HRG3216P-1500-B-T1 | ||
---|---|---|
DigiKey Part Number | 408-1951-2-ND - Tape & Reel (TR) 408-1951-1-ND - Cut Tape (CT) 408-1951-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HRG3216P-1500-B-T1 | |
Description | RES SMD 150 OHM 0.1% 1W 1206 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 150 Ohms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film | |
Datasheet | Datasheet | |
EDA/CAD Models | HRG3216P-1500-B-T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
10 | ¥7.10900 | ¥71.09 |
50 | ¥5.37540 | ¥268.77 |
100 | ¥4.73760 | ¥473.76 |
500 | ¥3.49258 | ¥1,746.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.40458 | ¥3,404.58 |