CPA2512E56R0FS-T10 | |
---|---|
DigiKey Part Number | CPA25E56.0TR-ND - Tape & Reel (TR) CPA25E56.0CT-ND - Cut Tape (CT) CPA25E56.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPA2512E56R0FS-T10 |
Description | RES SMD 56 OHM 1% 16W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±1% 16W Chip Resistor 2512 (6432 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPA2512E56R0FS-T10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.26000 | ¥21.26 |
10 | ¥14.44000 | ¥144.40 |
50 | ¥10.75260 | ¥537.63 |
100 | ¥9.42190 | ¥942.19 |
500 | ¥8.71356 | ¥4,356.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.71357 | ¥8,713.57 |