SP210-SM02-T | ||
---|---|---|
DigiKey Part Number | 2232-SP210-SM02-T-ND | |
Manufacturer | ||
Manufacturer Product Number | SP210-SM02-T | |
Description | SENSOR 0.36PSID 0.08" 16BIT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Pressure Sensor ±0.04PSI ~ ±0.36PSI (±0.25kPa ~ ±2.5kPa) Differential Male - 0.08" (2.13mm) Tube, Dual 16 b 11-SMD, No Lead, Top Port | |
Datasheet | Datasheet | |
EDA/CAD Models | SP210-SM02-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Superior Sensor Technology, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±0.04PSI ~ ±0.36PSI (±0.25kPa ~ ±2.5kPa) | |
Output Type | I2C, SPI | |
Output | 16 b | |
Accuracy | ±0.1% | |
Voltage - Supply | 2.8V ~ 3.5V | |
Port Size | Male - 0.08" (2.13mm) Tube, Dual | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | ±1.45PSI (±9.97kPa) | |
Operating Temperature | 0°C ~ 50°C | |
Mounting Type | Surface Mount | |
Package / Case | 11-SMD, No Lead, Top Port | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
64 | ¥386.33297 | ¥24,725.31 |