EK03-SP-S | ||
---|---|---|
DigiKey Part Number | 2232-EK03-SP-S-ND | |
Manufacturer | ||
Manufacturer Product Number | EK03-SP-S | |
Description | EVAL BOARD SP SERIES W/SP110/210 | |
Customer Reference | ||
Detailed Description | SP SP Pressure Sensor Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Superior Sensor Technology, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Pressure | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 2.8V ~ 3.5V | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | SP | |
Note | - |