MF60151V1-1B00U-A99

DigiKey Part Number
259-MF60151V1-1B00U-A99-ND
Manufacturer
Manufacturer Product Number
MF60151V1-1B00U-A99
Description
FAN BLOWER 60X15MM 12VDC WIRE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Fan Blower 12VDC Square/Rounded - 60mm L x 60mm H Vapo-Bearing™ 5.7 CFM (0.157m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square/Rounded - 60mm L x 60mm H
Width
15.00mm
Air Flow
5.7 CFM (0.157m³/min)
Static Pressure
0.460 in H2O (114.6 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Features
Auto Restart
Noise
32.8dB(A)
Power (Watts)
900 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CCC, CE, CUR, TUV, UL
Weight
-
Current Rating (Amps)
0.750A
Voltage Range
4.5 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥59.01111¥59,011.11