MEC0382V1-000U-A99 | |
---|---|
DigiKey Part Number | 259-1491-ND |
Manufacturer | |
Manufacturer Product Number | MEC0382V1-000U-A99 |
Description | FAN AXIAL 120X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Vapo-Bearing™ 138.0 CFM (3.86m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 138.0 CFM (3.86m³/min) | |
Static Pressure | 0.360 in H2O (89.7 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 48.0dB(A) | |
Power (Watts) | 9.2 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.481 lb (218.18 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.42000 | ¥157.42 |
10 | ¥143.78000 | ¥1,437.80 |
40 | ¥138.32325 | ¥5,532.93 |
80 | ¥129.22388 | ¥10,337.91 |
120 | ¥119.21358 | ¥14,305.63 |
280 | ¥117.39379 | ¥32,870.26 |
520 | ¥116.48362 | ¥60,571.48 |