MEC0254V1-000U-A99 | |
---|---|
DigiKey Part Number | 259-1476-ND |
Manufacturer | |
Manufacturer Product Number | MEC0254V1-000U-A99 |
Description | FAN AXIAL 120X25MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Vapo-Bearing™ 108.2 CFM (3.03m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.00mm | |
Air Flow | 108.2 CFM (3.03m³/min) | |
Static Pressure | 0.280 in H2O (69.7 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 44.5dB(A) | |
Power (Watts) | 5.7 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.357 lb (161.93 g) |