MA2082-HVL.GN | |
---|---|
DigiKey Part Number | 259-1950-ND |
Manufacturer | |
Manufacturer Product Number | MA2082-HVL.GN |
Description | FAN AXIAL 80X25MM 220/240VAC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 220 ~ 240VAC Square - 80mm L x 80mm H Vapo-Bearing™ 41.0 CFM (1.15m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 220 ~ 240VAC | |
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 41.0 CFM (1.15m³/min) | |
Static Pressure | 0.150 in H2O (37.3 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 33.0dB(A) | |
Power (Watts) | 4.60W | |
RPM | 3300 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CUR, TUV, UL | |
Weight | 0.225 lb (102.06 g) | |
Current Rating (Amps) | 0.225A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | - | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥205.89000 | ¥205.89 |
10 | ¥188.02100 | ¥1,880.21 |
25 | ¥180.88000 | ¥4,522.00 |
50 | ¥168.97880 | ¥8,448.94 |
100 | ¥155.88940 | ¥15,588.94 |
250 | ¥153.50912 | ¥38,377.28 |
500 | ¥152.31902 | ¥76,159.51 |