LA004-017A83DY | ||
---|---|---|
DigiKey Part Number | LA004-017A83DY-ND | |
Manufacturer | ||
Manufacturer Product Number | LA004-017A83DY | |
Description | ROUND FANSINK GE INFUSION | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | MagLev® Round GE Infusion™ Fansink | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fansink | |
For Use With/Related Products | GE Infusion™ | |
Shape | Round | |
Storage/Refrigeration Temperature | -40°C ~ 70°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30 | ¥153.64033 | ¥4,609.21 |