CM036-20002N | ||
---|---|---|
DigiKey Part Number | 259-CM036-20002N-ND | |
Manufacturer | ||
Manufacturer Product Number | CM036-20002N | |
Description | COLD PLATE 233.4X177.8X15.6MM | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | Passive, Cold Plate 1000 W | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Product Type | Passive, Cold Plate | |
Power - Cooling | 1000 W | |
Voltage | - | |
Flow Rate | - | |
Power Input | - | |
Thermal Resistance @ GPM | - | |
Fluid Capacity | - | |
Operating Temperature | - | |
Connection Type | - | |
Weight | - | |
Dimensions - Overall | 9.00" L x 5.00" W x 0.66" H (228.6mm x 127.0mm x 16.8mm) | |
Ratings | - | |
Features | - | |
Attachment Method | Bolt On |