CF4113MBL-1000U-AA9 | ||
---|---|---|
DigiKey Part Number | 259-CF4113MBL-1000U-AA9-ND | |
Manufacturer | ||
Manufacturer Product Number | CF4113MBL-1000U-AA9 | |
Description | EC FAN 120X38MM 100-240V IP21 | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 100 ~ 240VAC Square - 120mm L x 120mm H Ball 90.1 CFM (2.52m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 100 ~ 240VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 90.1 CFM (2.52m³/min) | |
Static Pressure | 0.310 in H2O (77.2 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Auto Restart, Locked Rotor Protection | |
Noise | 40.2dB(A) | |
Power (Watts) | 3.60W | |
RPM | 3100 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | IP21 | |
Operating Temperature | -13 ~ 158°F (-25 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.045A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polyphenylene Sulfide (PPS) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥378.85000 | ¥378.85 |
10 | ¥346.03400 | ¥3,460.34 |
25 | ¥332.89080 | ¥8,322.27 |
50 | ¥310.99080 | ¥15,549.54 |
200 | ¥286.90045 | ¥57,380.09 |