4510HQ/EF50151B1-Q04A-F99 | ||
---|---|---|
DigiKey Part Number | 259-4510HQ/EF50151B1-Q04A-F99-ND | |
Manufacturer | ||
Manufacturer Product Number | 4510HQ/EF50151B1-Q04A-F99 | |
Description | FAN AXIAL 50X15MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 11.9 CFM (0.333m³/min) 3 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 15.00mm | |
Air Flow | 11.9 CFM (0.333m³/min) | |
Static Pressure | 0.190 in H2O (47.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Sensor | |
Noise | 32.8dB(A) | |
Power (Watts) | 940 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 176°F (-10 ~ 80°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.075 lb (34.02 g) | |
Current Rating (Amps) | 0.078A | |
Voltage Range | 5 ~ 15VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.11000 | ¥120.11 |
10 | ¥114.66700 | ¥1,146.67 |
25 | ¥107.84000 | ¥2,696.00 |
50 | ¥103.74300 | ¥5,187.15 |
100 | ¥95.55300 | ¥9,555.30 |
250 | ¥89.41028 | ¥22,352.57 |
500 | ¥88.04532 | ¥44,022.66 |