XZVG45S | |
---|---|
DigiKey Part Number | 1497-1212-2-ND - Tape & Reel (TR) 1497-1212-1-ND - Cut Tape (CT) 1497-1212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZVG45S |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | XZVG45S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥2.64400 | ¥26.44 |
100 | ¥1.52070 | ¥152.07 |
1,000 | ¥1.18994 | ¥1,189.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.09075 | ¥2,181.50 |
6,000 | ¥0.99159 | ¥5,949.54 |
10,000 | ¥0.92548 | ¥9,254.80 |
50,000 | ¥0.85938 | ¥42,969.00 |
100,000 | ¥0.82632 | ¥82,632.00 |