Red 617nm LED Indication - Discrete 2V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZUR54W-1

DigiKey Part Number
1497-1208-2-ND - Tape & Reel (TR)
1497-1208-1-ND - Cut Tape (CT)
1497-1208-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZUR54W-1
Description
LED RED CLEAR CHIP SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red 617nm LED Indication - Discrete 2V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XZUR54W-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
627nm
Lens Color
Colorless
Package / Case
0805 (2012 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
2.00mm L x 1.25mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.75mm
Lens Size
1.20mm x 1.25mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,433
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.90000¥1.90
10¥1.28200¥12.82
100¥0.89230¥89.23
500¥0.71502¥357.51
1,000¥0.65614¥656.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.60590¥1,211.80
4,000¥0.56311¥2,252.44
6,000¥0.54111¥3,246.66
10,000¥0.51621¥5,162.10
14,000¥0.50137¥7,019.18
20,000¥0.48689¥9,737.80
Manufacturers Standard Package