AC or DC DIN Rail Power Supply 1 Output 24V 20A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 24V 20A
SITOP SIMATIC Design - The optimal supply for SIMATIC S7 and more
SITOP LOGO!Power - The flat power supply for distribution boards

6EP13361LB00

DigiKey Part Number
3473-6EP13361LB00-ND
Manufacturer
Manufacturer Product Number
6EP13361LB00
Description
AC/DC DIN RAIL SUPPLY 24V 480W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 20A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
20A
Manufacturer
Siemens
Power (Watts)
480W
Series
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Packaging
Bulk
Efficiency
92%
Part Status
Active
Operating Temperature
-25°C ~ 70°C (With Derating)
Input Type
AC or DC
Features
Adjustable Output, IP20, Universal Input
Number of Outputs
1
Size / Dimension
4.92" L x 4.33" W x 4.92" H (125.0mm x 110.0mm x 125.0mm)
AC Voltage - Input
100 ~ 240 VAC, 85 ~ 264 VAC
Approval Agency
CB, CE, CSA, cUL, cULus, UL
DC Voltage - Input (Min)
88V
Standard Number
60950-1; UL 508
DC Voltage - Input (Max)
370V
Base Product Number
Voltage - Output 1
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,036.01000¥4,036.01
10¥3,547.34900¥35,473.49
Manufacturers Standard Package