



SMBJ30A-Q | |
|---|---|
DigiKey Part Number | 118-SMBJ30A-QTR-ND - Tape & Reel (TR) 118-SMBJ30A-QCT-ND - Cut Tape (CT) 118-SMBJ30A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ30A-Q |
Description | TVS DIODE 30VWM 48.4VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ30A-Q Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 12.4A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |
| 10 | ¥3.59700 | ¥35.97 |
| 100 | ¥2.30240 | ¥230.24 |
| 500 | ¥1.74430 | ¥872.15 |
| 1,000 | ¥1.56435 | ¥1,564.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.33533 | ¥4,005.99 |
| 6,000 | ¥1.21992 | ¥7,319.52 |
| 9,000 | ¥1.16110 | ¥10,449.90 |
| 15,000 | ¥1.09501 | ¥16,425.15 |
| 21,000 | ¥1.05586 | ¥22,173.06 |
| 30,000 | ¥1.01782 | ¥30,534.60 |









