XZMEKXVG161W-A | |
---|---|
DigiKey Part Number | 1497-XZMEKXVG161W-ATR-ND - Tape & Reel (TR) 1497-XZMEKXVG161W-ACT-ND - Cut Tape (CT) 1497-XZMEKXVG161W-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMEKXVG161W-A |
Description | 2.5X0.7MM RED/GRN RT ANGLE SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 621nm Red LED Indication - Discrete 2.1V Green, 2V Red 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.10mm x 0.70mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 630nm Red | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 1.00mm W | |
Height (Max) | 0.85mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
10 | ¥4.20800 | ¥42.08 |
100 | ¥2.75660 | ¥275.66 |
1,000 | ¥2.17638 | ¥2,176.38 |
2,000 | ¥2.03125 | ¥4,062.50 |
5,000 | ¥1.95871 | ¥9,793.55 |
10,000 | ¥1.92969 | ¥19,296.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
45,000 | ¥1.88616 | ¥84,877.20 |