XZMDK81FS | |
---|---|
DigiKey Part Number | 1497-1177-2-ND - Tape & Reel (TR) 1497-1177-1-ND - Cut Tape (CT) 1497-1177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDK81FS |
Description | LED RED CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZMDK81FS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 0.57mm | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.80mm L x 1.20mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥2.47400 | ¥24.74 |
100 | ¥1.42210 | ¥142.21 |
1,000 | ¥1.11267 | ¥1,112.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.01994 | ¥2,039.88 |
6,000 | ¥0.92720 | ¥5,563.20 |
10,000 | ¥0.86539 | ¥8,653.90 |
50,000 | ¥0.80357 | ¥40,178.50 |
100,000 | ¥0.77267 | ¥77,267.00 |