XZMDK74W | ||
---|---|---|
DigiKey Part Number | 1497-1175-2-ND - Tape & Reel (TR) 1497-1175-1-ND - Cut Tape (CT) 1497-1175-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XZMDK74W | |
Description | LED RED CLEAR SMD R/A | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 2-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | XZMDK74W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.70mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.10mm L x 1.00mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.03800 | ¥20.38 |
100 | ¥1.35730 | ¥135.73 |
500 | ¥0.93884 | ¥469.42 |
1,000 | ¥0.78239 | ¥782.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.70417 | ¥1,408.34 |
6,000 | ¥0.66503 | ¥3,990.18 |
10,000 | ¥0.60635 | ¥6,063.50 |
50,000 | ¥0.52029 | ¥26,014.50 |
100,000 | ¥0.49877 | ¥49,877.00 |