XZFMDK07C2 | |
---|---|
DigiKey Part Number | XZFMDK07C2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XZFMDK07C2 |
Description | DISPLAY 7-SEG 0.3" DBL RED 20SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 1.85V 10mA 0.472" H x 0.583" W x 0.148" D (12.00mm x 14.80mm x 3.75mm) 20-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZFMDK07C2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.472" H x 0.583" W x 0.148" D (12.00mm x 14.80mm x 3.75mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 10mA | |
Millicandela Rating | 6mcd | |
Wavelength - Peak | 645nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 20-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥26.04823 | ¥7,814.47 |
600 | ¥21.95922 | ¥13,175.53 |
900 | ¥21.20199 | ¥19,081.79 |
1,500 | ¥20.14185 | ¥30,212.78 |
2,100 | ¥19.30892 | ¥40,548.73 |