Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 1.85V 10mA 0.472" H x 0.583" W x 0.148" D (12.00mm x 14.80mm x 3.75mm) 20-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZFMDK07A2

DigiKey Part Number
1497-XZFMDK07A2TR-ND - Tape & Reel (TR)
1497-XZFMDK07A2CT-ND - Cut Tape (CT)
1497-XZFMDK07A2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZFMDK07A2
Description
DISPLAY 7-SEG 0.3" DBL RED 20SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 1.85V 10mA 0.472" H x 0.583" W x 0.148" D (12.00mm x 14.80mm x 3.75mm) 20-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XZFMDK07A2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red
Manufacturer
SunLED
Voltage - Forward (Vf) (Typ)
1.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Test
10mA
Part Status
Active
Millicandela Rating
7mcd
Number of Characters
2
Wavelength - Peak
645nm
Size / Dimension
0.472" H x 0.583" W x 0.148" D (12.00mm x 14.80mm x 3.75mm)
Power Dissipation (Max)
75mW
Digit/Alpha Size
0.30" (7.62mm)
Package / Case
20-SMD, No Lead
Display Type
7-Segment
Base Product Number
Common Pin
Common Anode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LDD-SMHTA304RISITRLumex Opto/Components Inc.1,01167-2159-1-ND¥31.67000Similar
In-Stock: 279
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.85000¥40.85
10¥30.31800¥303.18
100¥24.11030¥2,411.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
300¥22.14567¥6,643.70
600¥21.14680¥12,688.08
900¥20.63520¥18,571.68
1,500¥20.05794¥30,086.91
2,100¥19.71492¥41,401.33
3,000¥19.38063¥58,141.89
Manufacturers Standard Package