
PTH12060WAH | |
|---|---|
DigiKey Part Number | 296-20486-ND |
Manufacturer | |
Manufacturer Product Number | PTH12060WAH |
Description | DC DC CONVERTER 1.2-5.5V 10A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 5.5V 10A 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH12060WAH Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 10A |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 94% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 10-DIP Module |
Voltage - Input (Min) 10.8V | Size / Dimension 1.00" L x 0.62" W x 0.35" H (25.4mm x 15.7mm x 8.9mm) |
Voltage - Input (Max) 13.2V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥253.89000 | ¥253.89 |
| 5 | ¥244.42800 | ¥1,222.14 |
| 10 | ¥240.46700 | ¥2,404.67 |
| 36 | ¥233.29889 | ¥8,398.76 |
| 72 | ¥229.50042 | ¥16,524.03 |
| 108 | ¥227.30694 | ¥24,549.15 |
| 252 | ¥222.78286 | ¥56,141.28 |










