XZCWD54F-1 | |
---|---|
DigiKey Part Number | 1497-1124-2-ND - Tape & Reel (TR) 1497-1124-1-ND - Cut Tape (CT) 1497-1124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCWD54F-1 |
Description | LED WHITE CHIP SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.3V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Lens Color | Yellow | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.90666 | ¥1,813.32 |
6,000 | ¥0.82424 | ¥4,945.44 |
10,000 | ¥0.76929 | ¥7,692.90 |
50,000 | ¥0.71434 | ¥35,717.00 |
100,000 | ¥0.68686 | ¥68,686.00 |