XZCMDKMYKDGK161W | ||
---|---|---|
DigiKey Part Number | 1497-XZCMDKMYKDGK161WTR-ND - Tape & Reel (TR) 1497-XZCMDKMYKDGK161WCT-ND - Cut Tape (CT) 1497-XZCMDKMYKDGK161WDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XZCMDKMYKDGK161W | |
Description | 2.5X0.7MM LC RYG RT ANGLE SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Green, Red, Yellow 525nm Green, 630nm Red, 590nm Yellow LED Indication - Discrete 2.65V Green, 1.75V Red, 1.85V Yellow 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Green, Red, Yellow | |
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | 59mcd Green, 29mcd Red, 14mcd Yellow | |
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.10mm x 0.70mm | |
Voltage - Forward (Vf) (Typ) | 2.65V Green, 1.75V Red, 1.85V Yellow | |
Current - Test | 2mA Green, 2mA Red, 2mA Yellow | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount, Right Angle | |
Wavelength - Dominant | 525nm Green, 630nm Red, 590nm Yellow | |
Wavelength - Peak | 515nm Green, 645nm Red, 590nm Yellow | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD | |
Size / Dimension | 2.50mm L x 1.00mm W | |
Height (Max) | 0.85mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.59000 | ¥8.59 |
10 | ¥5.44900 | ¥54.49 |
100 | ¥4.03420 | ¥403.42 |
500 | ¥3.70710 | ¥1,853.55 |
1,000 | ¥3.05292 | ¥3,052.92 |
2,000 | ¥2.90026 | ¥5,800.52 |
5,000 | ¥2.83483 | ¥14,174.15 |
10,000 | ¥2.76941 | ¥27,694.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
45,000 | ¥2.72579 | ¥122,660.55 |