Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | ||
Wavelength | 525nm (Typ) | |
Current - Test | 30mA | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Lumens/Watt @ Current - Test | 40 lm/W | |
Current - Max | 30mA | |
Luminous Flux @ Current/Temperature | 4lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 70° | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.200", 5.08mm) | |
Supplier Device Package | - | |
Size / Dimension | 0.300" L x 0.300" W (7.62mm x 7.62mm) | |
Height - Seated (Max) | 0.183" (4.65mm) | |
Thermal Resistance of Package | 150°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥4.85496 | ¥3,641.22 |