Green 570nm LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLVG13D

DigiKey Part Number
1497-XLVG13D-ND
Manufacturer
Manufacturer Product Number
XLVG13D
Description
LED GREEN DIFFUSED 2MM T/H
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
20mA
Mfr
Viewing Angle
50°
Packaging
Bulk
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
574nm
Lens Color
Green
Package / Case
Radial
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Size / Dimension
4.80mm L x 2.50mm W
Lens Style
Round with Flat Top
Height (Max)
9.25mm
Lens Size
2.00mm Dia
Base Product Number
Voltage - Forward (Vf) (Typ)
2.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,031
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.23000¥2.23
10¥1.51300¥15.13
100¥1.06020¥106.02
500¥0.85396¥426.98
1,000¥0.78565¥785.65
2,000¥0.72743¥1,454.86
5,000¥0.66353¥3,317.65
10,000¥0.62356¥6,235.60
25,000¥0.57986¥14,496.50
Manufacturers Standard Package