Green 568nm LED Indication - Discrete 2.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP1034GDT

DigiKey Part Number
754-WP1034GDT-ND
Manufacturer
Manufacturer Product Number
WP1034GDT
Description
2MM FLAT TOP GRN LED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Green 568nm LED Indication - Discrete 2.2V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
20mA
Packaging
Bag
Viewing Angle
70°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Wavelength - Peak
565nm
Lens Color
Green
Package / Case
Radial
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Size / Dimension
4.00mm L x 2.80mm W
Lens Style
Round with Flat Top
Height (Max)
6.10mm
Lens Size
2.00mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 569
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.48000¥2.48
10¥1.67100¥16.71
100¥1.17600¥117.60
500¥0.95088¥475.44
1,000¥0.87654¥876.54
2,000¥0.81319¥1,626.38
5,000¥0.74364¥3,718.20
10,000¥0.70015¥7,001.50
25,000¥0.65265¥16,316.25
Manufacturers Standard Package