Pink LED Indication - Discrete 3.3V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLFRS12WVC

DigiKey Part Number
1497-XLFRS12WVC-ND
Manufacturer
Manufacturer Product Number
XLFRS12WVC
Description
LED PINK CLEAR 5MM T/H
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Pink LED Indication - Discrete 3.3V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5mm, T-1 3/4
Mfr
Voltage - Forward (Vf) (Typ)
3.3V
Packaging
Bulk
Current - Test
20mA
Part Status
Active
Viewing Angle
20°
Color
Mounting Type
Configuration
Independent
Package / Case
Radial
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Height (Max)
9.85mm
Millicandela Rating
Base Product Number
Lens Style
Round with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,977
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.46000¥15.46
10¥11.03200¥110.32
100¥8.37500¥837.50
500¥7.20018¥3,600.09
1,000¥6.81654¥6,816.54
2,000¥6.49145¥12,982.90
5,000¥6.13695¥30,684.75
10,000¥5.91631¥59,163.10