
WP7113VRVC1C | |
|---|---|
DigiKey Part Number | 754-2184-ND |
Manufacturer | |
Manufacturer Product Number | WP7113VRVC1C |
Description | LED PINK CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pink LED Indication - Discrete 3.3V Radial |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 3.3V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 20° |
Color | Mounting Type |
Configuration Standard | Package / Case Radial |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 5.00mm Dia |
Millicandela Rating | Height (Max) 8.85mm |
Lens Style Round with Domed Top | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.11000 | ¥7.11 |
| 10 | ¥4.97000 | ¥49.70 |
| 100 | ¥3.64790 | ¥364.79 |
| 500 | ¥3.05726 | ¥1,528.63 |
| 1,000 | ¥2.86365 | ¥2,863.65 |
| 2,000 | ¥2.69937 | ¥5,398.74 |
| 5,000 | ¥2.51990 | ¥12,599.50 |
| 20,000 | ¥2.31334 | ¥46,266.80 |






