
SSL-LX5093PC | |
|---|---|
DigiKey Part Number | 67-2062-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX5093PC |
Description | LED PINK CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pink LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 20° |
Color | Mounting Type |
Configuration Standard | Package / Case Radial |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Height (Max) 8.60mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Domed Top |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.57000 | ¥12.57 |
| 10 | ¥8.93200 | ¥89.32 |
| 100 | ¥6.71360 | ¥671.36 |
| 500 | ¥5.73110 | ¥2,865.55 |
| 1,000 | ¥5.41015 | ¥5,410.15 |
| 2,000 | ¥5.13803 | ¥10,276.06 |
| 5,000 | ¥4.84112 | ¥24,205.60 |
| 10,000 | ¥4.65629 | ¥46,562.90 |







