B2 3/64 GREEN 4FT | ||
---|---|---|
DigiKey Part Number | 2786-B23/64GREEN4FT-ND | |
Manufacturer | ||
Manufacturer Product Number | B2 3/64 GREEN 4FT | |
Description | HEATSHRINK 3/64" GREEN 1=1PC | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Green 4.00' (1.22m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.063" (1.60mm) | |
Inner Diameter - Recovered | 0.024" (0.61mm) | |
Recovered Wall Thickness | 0.016" (0.41mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.63000 | ¥10.63 |
5 | ¥9.62200 | ¥48.11 |
10 | ¥7.31000 | ¥73.10 |
25 | ¥6.92920 | ¥173.23 |
50 | ¥6.54520 | ¥327.26 |
100 | ¥6.15920 | ¥615.92 |