B2 3/16 WHITE SPL | |
---|---|
DigiKey Part Number | 2786-B23/16WHITESPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | B2 3/16 WHITE SPL |
Description | HEATSHRINK 3/16" WHITE FOOT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.205" (5.21mm) 2 to 1 White Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.205" (5.21mm) | |
Inner Diameter - Recovered | 0.094" (2.40mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.93000 | ¥8.93 |
5 | ¥8.11000 | ¥40.55 |
10 | ¥6.16300 | ¥61.63 |
25 | ¥5.83800 | ¥145.95 |
50 | ¥5.51320 | ¥275.66 |
100 | ¥5.18850 | ¥518.85 |