CDRH2D14NP-1R5NC | ||
---|---|---|
DigiKey Part Number | 308-1643-2-ND - Tape & Reel (TR) 308-1643-1-ND - Cut Tape (CT) 308-1643-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CDRH2D14NP-1R5NC | |
Description | FIXED IND 1.5UH 2A 63 MOHM SMD | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | 1.5 µH Shielded Inductor 2 A 63mOhm Max Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | CDRH2D14NP-1R5NC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 63mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥7.03500 | ¥70.35 |
25 | ¥6.39680 | ¥159.92 |
50 | ¥6.01260 | ¥300.63 |
100 | ¥4.98880 | ¥498.88 |
250 | ¥4.60512 | ¥1,151.28 |
500 | ¥4.34914 | ¥2,174.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.96544 | ¥3,965.44 |
3,000 | ¥3.83754 | ¥11,512.62 |
5,000 | ¥3.70962 | ¥18,548.10 |
10,000 | ¥3.58171 | ¥35,817.10 |