0640CDMCCDS-220MC | ||
---|---|---|
DigiKey Part Number | 308-0640CDMCCDS-220MCTR-ND - Tape & Reel (TR) 308-0640CDMCCDS-220MCCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 0640CDMCCDS-220MC | |
Description | FIXED IND 220NH 3.3A 133MOHM SMD | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | 22 µH Shielded Molded Inductor 3.3 A 133mOhm Max Nonstandard | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 133mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.260" W (7.10mm x 6.60mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.04200 | ¥60.42 |
25 | ¥5.49040 | ¥137.26 |
50 | ¥5.16200 | ¥258.10 |
100 | ¥4.28280 | ¥428.28 |
250 | ¥3.95328 | ¥988.32 |
500 | ¥3.73378 | ¥1,866.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.40433 | ¥3,404.33 |
3,000 | ¥3.29449 | ¥9,883.47 |
5,000 | ¥3.18467 | ¥15,923.35 |
10,000 | ¥3.07486 | ¥30,748.60 |
25,000 | ¥2.92112 | ¥73,028.00 |