SFH213-PPPC-D13-ID-BK-M181 | |
---|---|
DigiKey Part Number | S9323-ND |
Manufacturer | |
Manufacturer Product Number | SFH213-PPPC-D13-ID-BK-M181 |
Description | CONN HEADER 26POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Header Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Female Socket | |
Number of Positions | 26 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥8.69400 | ¥86.94 |
25 | ¥8.34080 | ¥208.52 |
40 | ¥8.16225 | ¥326.49 |
80 | ¥7.80713 | ¥624.57 |
230 | ¥7.09752 | ¥1,632.43 |
440 | ¥6.38780 | ¥2,810.63 |
1,000 | ¥5.67800 | ¥5,678.00 |
3,000 | ¥5.14567 | ¥15,437.01 |