Connector Header Through Hole, Right Angle 56 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC28DGBN

DigiKey Part Number
S2322E-28-ND
Manufacturer
Manufacturer Product Number
PEC28DGBN
Description
CONN HEADER R/A 56POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 56 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.318" (8.08mm)
Mfr
Contact Length - Post
0.200" (5.08mm)
Packaging
Bulk
Insulation Height
0.240" (6.10mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT)
Row Spacing - Mating
Operating Temperature
-65°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.76000¥56.76
10¥48.19300¥481.93
100¥40.96290¥4,096.29
500¥36.56664¥18,283.32
1,000¥34.82263¥34,822.63
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 72POS 2.54MM
In-Stock: 24
Unit Price: ¥63.30000
CONN HEADER R/A 2POS
In-Stock: 0
Unit Price: ¥5.01000
CONN HEADER R/A 4POS 2.54MM
In-Stock: 0
Unit Price: ¥7.25000
CONN HEADER R/A 6POS 2.54MM
In-Stock: 0
Unit Price: ¥9.31000
CONN HEADER R/A 8POS 2.54MM
In-Stock: 0
Unit Price: ¥11.46000