Connector Header Through Hole, Right Angle 2 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC01DGBN

DigiKey Part Number
S2322E-01-ND
Manufacturer
Manufacturer Product Number
PEC01DGBN
Description
CONN HEADER R/A 2POS
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 2 position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.318" (8.08mm)
Mfr
Contact Length - Post
0.200" (5.08mm)
Packaging
Bulk
Insulation Height
0.240" (6.10mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.01000¥5.01
10¥4.26200¥42.62
100¥3.61690¥361.69
500¥3.22822¥1,614.11
1,000¥3.07396¥3,073.96
5,000¥2.74389¥13,719.45
10,000¥2.61298¥26,129.80
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 72POS 2.54MM
In-Stock: 24
Unit Price: ¥63.30000
CONN HEADER R/A 4POS 2.54MM
In-Stock: 0
Unit Price: ¥7.25000
CONN HEADER R/A 6POS 2.54MM
In-Stock: 0
Unit Price: ¥9.31000
CONN HEADER R/A 8POS 2.54MM
In-Stock: 0
Unit Price: ¥11.46000
CONN HEADER R/A 10POS 2.54MM
In-Stock: 0
Unit Price: ¥13.52000