Parametric Equivalent
Similar
Similar
Similar
Similar

NPTC282KFMS-RC | |
|---|---|
DigiKey Part Number | S5698-ND |
Manufacturer | |
Manufacturer Product Number | NPTC282KFMS-RC |
Description | CONN HDR 56POS 0.1 TIN SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 56 Position Header Connector 0.100" (2.54mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | NPTC282KFMS-RC Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.299" (7.60mm) |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NPTC282KFMP-RC | Sullins Connector Solutions | 0 | NPTC282KFMP-RC-ND | ¥27.44564 | Parametric Equivalent |
| SSM-128-F-DV | Samtec Inc. | 0 | SSM-128-F-DV-ND | ¥53.66125 | Similar |
| SSM-128-L-DV-P-TR | Samtec Inc. | 0 | SSM-128-L-DV-P-TR-ND | ¥52.35663 | Similar |
| SSM-128-S-DV-A-K-TR | Samtec Inc. | 0 | SSM-128-S-DV-A-K-TR-ND | ¥80.13356 | Similar |
| SSM-128-S-DV-BE-A-K-TR | Samtec Inc. | 0 | SSM-128-S-DV-BE-A-K-TR-ND | ¥80.13356 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥27.44564 | ¥27,445.64 |

















