Connector Header Surface Mount 56 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GEC28DFBN-M30

DigiKey Part Number
S2341E-28-ND
Manufacturer
Manufacturer Product Number
GEC28DFBN-M30
Description
CONN HEADER SMD 56POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 56 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.318" (8.08mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Polyamide (PA9T), Nylon 9T
Row Spacing - Mating
Operating Temperature
-65°C ~ 150°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.35000¥42.35
10¥35.99900¥359.99
100¥30.59460¥3,059.46
500¥27.31048¥13,655.24
1,000¥26.00784¥26,007.84
Manufacturers Standard Package
Alternate Length
CONN HEADER SMD 72POS 2.54MM
In-Stock: 324
Unit Price: ¥46.64000
CONN HEADER SMD 68POS 2.54MM
In-Stock: 0
Unit Price: ¥50.23000
CONN HEADER SMD 64POS 2.54MM
In-Stock: 0
Unit Price: ¥47.63000
CONN HEADER SMD 60POS 2.54MM
In-Stock: 0
Unit Price: ¥45.03000
CONN HEADER SMD 52POS 2.54MM
In-Stock: 0
Unit Price: ¥39.75000