
GEC34DFBN-M30 | |
|---|---|
DigiKey Part Number | S2341E-34-ND |
Manufacturer | |
Manufacturer Product Number | GEC34DFBN-M30 |
Description | CONN HEADER SMD 68POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 68 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.318" (8.08mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polyamide (PA9T), Nylon 9T |
Row Spacing - Mating | Operating Temperature -65°C ~ 150°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.23000 | ¥50.23 |
| 10 | ¥42.65100 | ¥426.51 |
| 100 | ¥36.24650 | ¥3,624.65 |
| 500 | ¥32.35612 | ¥16,178.06 |
| 1,000 | ¥30.81283 | ¥30,812.83 |












