NPPC342KFMS-RC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sullins Connector Solutions
In Stock: 0
Unit Price: ¥35.90691
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥59.83833
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥77.50167
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥47.69833
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥50.24667
Datasheet
68 Position Header Connector 0.100" (2.54mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPPC342KFMS-RC

DigiKey Part Number
S5743-ND
Manufacturer
Manufacturer Product Number
NPPC342KFMS-RC
Description
CONN HDR 68POS 0.1 GOLD SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
68 Position Header Connector 0.100" (2.54mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
Flash
Packaging
Tube
Insulation Color
Black
Part Status
Active
Insulation Height
0.299" (7.60mm)
Connector Type
Operating Temperature
-40°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Gold
Number of Positions
Current Rating (Amps)
3A
Number of Positions Loaded
All
Voltage Rating
250V
Pitch - Mating
Insulation Material
Polyamide (PA6T), Nylon 6T
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount
Contact Finish Thickness - Post
Flash
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NPPC342KFMP-RCSullins Connector Solutions0NPPC342KFMP-RC-ND¥35.90691Parametric Equivalent
SSM-134-F-DVSamtec Inc.0SSM-134-F-DV-ND¥59.83833Similar
SSM-134-L-DV-ASamtec Inc.0SSM-134-L-DV-A-ND¥77.50167Similar
SSM-134-T-DVSamtec Inc.0SSM-134-T-DV-ND¥47.69833Similar
SSM-134-T-DV-LCSamtec Inc.0SSM-134-T-DV-LC-ND¥50.24667Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥37.18852¥37,188.52
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.