Connector Header Through Hole 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC05DFBN

DigiKey Part Number
S2222E-05-ND
Manufacturer
Manufacturer Product Number
PEC05DFBN
Description
CONN HEADER VERT 10POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PEC05DFBN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.318" (8.08mm)
Mfr
Contact Length - Post
0.220" (5.58mm)
Packaging
Bulk
Overall Contact Length
0.638" (16.21mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 529
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.95000¥8.95
10¥7.61900¥76.19
100¥6.47380¥647.38
500¥5.77834¥2,889.17
1,000¥5.50242¥5,502.42
5,000¥4.91182¥24,559.10
10,000¥4.67757¥46,775.70
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 20
Unit Price: ¥37.42000
CONN HEADER VERT 2POS
In-Stock: 266
Unit Price: ¥4.03000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 0
Unit Price: ¥5.28000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 58
Unit Price: ¥6.54000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 339
Unit Price: ¥7.79000